-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6891
|
Newark | Automotive Conn Housing, Rcpt, 6Pos, Product Range:Mx150 33472 Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Molex Mx150 33012 Series Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 33472-0601 (Alternate Part Number: 800756537443 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
538-33472-0601
|
Mouser Electronics | Automotive Connectors MX150 2X3P FEM REC POLAR A W/O CPA RoHS: Compliant | 5734 |
|
$1.7400 / $3.0500 | Buy Now |
DISTI #
71458020
|
RS | Mat-Sealed Female Connector Assem, Dual Row, 6 Circuits, Keying Option A, Black | Molex Incorporated 33472-0601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2447 |
|
$1.6400 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
3103 Partner Stock |
|
$1.1600 / $1.8100 | Buy Now |
DISTI #
33472-0601
|
TTI | Automotive Connectors MX150 2X3P FEM REC POLAR A W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 208552 In Stock |
|
$0.8900 / $1.1100 | Buy Now |
DISTI #
MOL33472-0601
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X3 BLK A 6 | 1967533 On Order |
|
$1.2570 / $1.5891 | Buy Now |
DISTI #
Molex 33472-0601
|
PEI Genesis | Combination Line Connector | 3103 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12672 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
3103 Partner Stock |
|
$1.1600 / $1.8100 | Buy Now |
DISTI #
10159566
|
TestEquity LLC | Molex 33472-0601 MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | 2683 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-0601
Molex
Combination Line Connector, 6 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHEALED | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |