-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8430
|
Newark | Terminal, Ring Tongue, M10, 8Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33463 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1521 |
|
$0.6000 / $0.8740 | Buy Now |
DISTI #
69AH4730
|
Newark | Ring Term, 3/8", Uninsltd, 8Mm2, 8Awg Rohs Compliant: Yes |Amp Te Connectivity 33463 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.8180 | Buy Now |
DISTI #
A27064-ND
|
DigiKey | CONN RING CIRC 8AWG #3/8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1853 In Stock |
|
$0.4376 / $0.8400 | Buy Now |
DISTI #
33463
|
Avnet Americas | Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece - Bulk (Alt: 33463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 210821705 Factory Stock |
|
$0.2605 | Buy Now |
DISTI #
99Y8430
|
Avnet Americas | Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece - Bulk (Alt: 99Y8430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1521 Partner Stock |
|
$0.8080 / $1.0600 | Buy Now |
DISTI #
571-33463
|
Mouser Electronics | Terminals SOLISTRAND RNG 8 RoHS: Compliant | 8172 |
|
$0.4330 / $0.9400 | Buy Now |
DISTI #
V36:1790_11455574
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 29.67mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2346 | Americas - 1476 |
|
$0.4015 / $0.8279 | Buy Now |
|
Future Electronics | Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 11600Bag |
|
$0.3550 / $0.4100 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP33463
|
Heilind Electronics | TERMINAL,SOLIS R 8 3/8 | Americas - 63817 in Stock |
|
$0.4538 / $0.5736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33463
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33463
TE Connectivity
TERMINAL,SOLIS R 8 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 33463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328822 | TERMINAL,SOLIS R HT 8 10 | TE Connectivity | 33463 vs 328822 |
50720-1 | TERMINAL,COPALUM 8 1/4 | TE Connectivity | 33463 vs 50720-1 |
2-33461-4 | TERMINAL,SOLIS R 8 1/4 | TE Connectivity | 33463 vs 2-33461-4 |
184064-1 | TERMINAL,SOLIS R 8 10MM | TE Connectivity | 33463 vs 184064-1 |
50720-2 | TERMINAL,COPALUM R 8 5/16 | TE Connectivity | 33463 vs 50720-2 |
35277 | TERMINAL,SOLIS R 90DEG 8 1/4 | TE Connectivity | 33463 vs 35277 |
8-33462-1 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 33463 vs 8-33462-1 |
8-35664-3 | TERMINAL,SOLIS R 8 1/2 | TE Connectivity | 33463 vs 8-35664-3 |
35666 | TERMINAL,SOLIS R 8 3/4 | TE Connectivity | 33463 vs 35666 |
323168 | TERMINAL,SOLIS R HR 8 3/8 | TE Connectivity | 33463 vs 323168 |