Part Details for 331-0472-2-01 by Hirose Electric Co Ltd
Overview of 331-0472-2-01 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331-0472-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U.FL-R-SMT-1(01)
|
Avnet Americas | Conn UFL RCP 0 to 6GHz 50m Ohm Solder ST SMD Gold - Bag (Alt: U.FL-R-SMT-1(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bag | 0 |
|
$0.7000 / $0.8120 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 Pcs. Per Bag. RoHS: Compliant |
2500 In Stock |
|
$0.6650 / $0.9520 | Buy Now |
DISTI #
U.FL-R-SMT-1(01)
|
Avnet Americas | Conn UFL RCP 0 to 6GHz 50m Ohm Solder ST SMD Gold - Bag (Alt: U.FL-R-SMT-1(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bag | 0 |
|
$0.7000 / $0.8120 | Buy Now |
DISTI #
331-0472-2-01
|
Avnet Abacus | Conn UFL RCP 0 to 6GHz 50m Ohm Solder ST SMD Gold (Alt: 331-0472-2-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
Master Electronics | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 Pcs. Per Bag. RoHS: Compliant |
2500 In Stock |
|
$0.6650 / $0.9520 | Buy Now |