Part Details for 3305-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
Overview of 3305-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3305-0-15-15-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5736
|
Newark | Pcb Socket, 1Pos, Beryllium Copper, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:3305 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 3305-0-15-15-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8644 |
|
$0.2400 / $0.2830 | Buy Now |
DISTI #
54-3305-0-15-15-47-27-10-0-ND
|
DigiKey | .105" LONG RECEPTACLE, ACCEPTS . Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5961 In Stock |
|
$0.2356 / $0.5000 | Buy Now |
DISTI #
575-3305015154720000
|
Mouser Electronics | Circuit Board Hardware - PCB .105 Long Receptacle Acc .025-.037 NoTai RoHS: Compliant | 73429 |
|
$0.2200 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4140 | Buy Now |
DISTI #
000000000006318247
|
Sager | Circuit Board Hardware - PCB .105 Long Receptacle Acc .025-.037 NoTai Min Qty: 1000 | 0 |
|
$0.1997 / $0.9300 | Buy Now |
DISTI #
3760720
|
element14 Asia-Pacific | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Container: Each | 8654 |
|
$0.2325 / $0.4960 | Buy Now |
DISTI #
3760720
|
Farnell | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 8644 |
|
$0.2768 / $0.5398 | Buy Now |
Part Details for 3305-0-15-15-47-27-10-0
3305-0-15-15-47-27-10-0 CAD Models
3305-0-15-15-47-27-10-0 Part Data Attributes:
|
3305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |