Part Details for 3302/09-100 by 3M Interconnect
Overview of 3302/09-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3302/09-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3302/9
|
Mouser Electronics | Flat Cables .050" 9C 10 COLOR 100FT 28AWG STRAND RoHS: Compliant | 68 |
|
$37.4000 / $47.7700 | Buy Now |
DISTI #
3302/09-100
|
TTI | Flat Cables .050" 9C 10 COLOR 100FT 28AWG STRAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 25 In Stock |
|
$60.7900 | Buy Now |