Part Details for 330-0345-016 by ITT Interconnect Solutions
Overview of 330-0345-016 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-0345-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-0345-016-ND
|
DigiKey | ER CON 16S PIN F80 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$0.7100 / $1.1900 | Buy Now |
DISTI #
330-0345-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 330-0345-016) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 330-0345-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 330-0345-016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 299 Factory Stock |
|
$0.7937 / $1.5595 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3413 / $1.1394 | Buy Now |
DISTI #
330-0345-016
|
TTI | Circular MIL Spec Connector MSE/R16S PIN F80 Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 4860 In Stock |
|
$1.0600 / $1.3000 | Buy Now |
DISTI #
330-0345-016
|
ECCO | 4 |
|
$1.1394 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3413 / $1.1394 | Buy Now |