Part Details for 32NT1-3 by Honeywell Sensing and Control
Overview of 32NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32NT1-3-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6730 | Buy Now |
DISTI #
785-32NT1-3
|
Mouser Electronics | Toggle Switches Toggle SW 2POLE 3POS SCRW TERM STD LVR RoHS: Compliant | 0 |
|
$33.6700 | Order Now |
DISTI #
71323813
|
RS | Toggles & Rockers | Honeywell 32NT1-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$28.1500 / $58.9700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$28.1500 / $58.9700 | Buy Now |
Part Details for 32NT1-3
32NT1-3 CAD Models
32NT1-3 Part Data Attributes:
|
32NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT1-3
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 25.15 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |