Part Details for 32_N-50-0-51/193_NE by HUBER+SUHNER
Overview of 32_N-50-0-51/193_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 32_N-50-0-51/193_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2422
|
Newark | Rf Adapter, N - N Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 32_N-50-0-51/193_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5200 / $149.0300 | Buy Now |
DISTI #
3628-32_N-50-0-51/193_NE-ND
|
DigiKey | 32_N-50-0-51/193_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.8400 | Buy Now |
DISTI #
455-32N50051193NE
|
Mouser Electronics | RF Adapters - In Series SMA plug(m) to SMA plug(m) RoHS: Compliant | 1 |
|
$136.7000 / $144.6800 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N-precision - 50 Ohm - plug / plug (male / male) | 0 |
|
$78.5600 / $135.7700 | Buy Now |
Part Details for 32_N-50-0-51/193_NE
32_N-50-0-51/193_NE CAD Models
32_N-50-0-51/193_NE Part Data Attributes:
|
32_N-50-0-51/193_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_N-50-0-51/193_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/402 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE HOMOPOLYMER | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |