Part Details for 32_MMBX-50-0-15/111_NY by HUBER+SUHNER
Overview of 32_MMBX-50-0-15/111_NY by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 32_MMBX-50-0-15/111_NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2416
|
Newark | Rf Adapter, Mmbx - Mmbx Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 32_MMBX-50-0-15/111_NY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $20.0400 | Buy Now |
DISTI #
3628-32_MMBX-50-0-15/111_NY-ND
|
DigiKey | 32_MMBX-50-0-15/111_NY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$14.5345 / $20.2200 | Buy Now |
DISTI #
455-32MMBX50015111NY
|
Mouser Electronics | RF Adapters - In Series MMBX plug(m) to MMBX plug(m) | 0 |
|
$14.5300 / $20.1000 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - 50 Ohm - plug / plug (male / male) | 0 |
|
$13.4300 / $28.1300 | Buy Now |
DISTI #
4132572
|
Farnell | RF ADAPTER, MMBX - MMBX PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$15.6326 / $27.4762 | Buy Now |
|
New Advantage Corporation | RF Connector Adapter, MMBX-MMBX, Male-Male, Plug-plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 83 |
|
$22.8900 | Buy Now |
Part Details for 32_MMBX-50-0-15/111_NY
32_MMBX-50-0-15/111_NY CAD Models
32_MMBX-50-0-15/111_NY Part Data Attributes:
|
32_MMBX-50-0-15/111_NY
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_MMBX-50-0-15/111_NY
HUBER+SUHNER
RF Connector Adapter, MMBX-MMBX, Male-Male, Plug-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | MMBX-MMBX | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.81 |