Part Details for 3296W-1-203 by Bourns Inc
Overview of 3296W-1-203 by Bourns Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296W-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3882
|
Newark | Trimmer Potentiometer, 20Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3296W-1-203 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
3296W-203-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
86 In Stock |
|
$1.9372 / $4.4300 | Buy Now |
DISTI #
3296W-1-203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296W-1-203) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296W-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Vertical Adjust RoHS: Not Compliant | 760 |
|
$2.1400 / $4.4100 | Buy Now |
DISTI #
E02:0323_00432062
|
Arrow Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Date Code: 2326 | Europe - 100 |
|
$1.8650 / $2.8125 | Buy Now |
DISTI #
73647497
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-203 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.4200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube |
1100 In Stock |
|
$1.6700 / $2.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 571 |
|
$0.6300 / $1.8000 | Buy Now |
|
Bristol Electronics | 814 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 300V, 10±%, 100ppm | 89 |
|
$1.1900 / $2.1250 | Buy Now |
Part Details for 3296W-1-203
3296W-1-203 CAD Models
3296W-1-203 Part Data Attributes:
|
3296W-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-203
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |