Part Details for 3296W-1-102LF-B# by Kingtronics International Company
Overview of 3296W-1-102LF-B# by Kingtronics International Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296W-1-102LF-B#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TRIMPOT CERMET MULTI TURN VER.ADJ 1K 0.5W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2566 |
|
$0.3524 / $0.3776 | Buy Now |