-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7870
|
Newark | Terminal, Butt Splice, 22-10Awg, Yellow, Insulator Colour:Yellow, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 327639 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 948 |
|
$3.5600 / $3.8600 | Buy Now |
DISTI #
A27454-ND
|
DigiKey | CONN SPLICE 10-12/18-22AWG CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6182 In Stock |
|
$3.3176 / $5.0900 | Buy Now |
DISTI #
327639
|
Avnet Americas | Splice Terminal 10-22AWG 42.06mm Tin Loose Piece - Bag (Alt: 327639) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bag | 18550 Factory Stock |
|
$2.8684 / $3.2385 | Buy Now |
DISTI #
57AC7870
|
Avnet Americas | Splice Terminal 10-22AWG 42.06mm Tin Loose Piece - Bulk (Alt: 57AC7870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 948 Partner Stock |
|
$4.8600 / $6.0500 | Buy Now |
DISTI #
571-327639
|
Mouser Electronics | Terminals SPLICE 12-10/22-18 RoHS: Compliant | 2349 |
|
$3.1500 / $5.8200 | Buy Now |
DISTI #
V36:1790_11472336
|
Arrow Electronics | Butt Splice Terminal (10-12)AWG/(18-22)AWG Copper Yellow 42.06mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2304 | Americas - 2178 |
|
$3.0860 / $4.7820 | Buy Now |
DISTI #
70087534
|
RS | Stepdown Butt Splice, 10-12/18-22 AWG, Pre-Insulated, Closed Barrel, PIDG Series | TE Connectivity 327639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1118 |
|
$2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$2.7300 | Buy Now |
DISTI #
AMP327639
|
Heilind Electronics | SPLICE BUTT PIDG 12-10/22-18 | Americas - 562 in Stock1500 On Order |
|
$3.4018 / $3.6718 | Buy Now |
|
Onlinecomponents.com | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Yellow RoHS: Compliant |
2300 In Stock 1700 On Order 18550 Factory Stock |
|
$2.9800 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327639
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327639
TE Connectivity
6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |