-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(327638) SPLICE BUTT PIDG 12-10/16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7869
|
Newark | Terminal, Butt Splice, 16-10Awg, Yellow, Insulator Colour:Yellow, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 327638 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1992 |
|
$1.4500 / $1.6900 | Buy Now |
DISTI #
A27453-ND
|
DigiKey | CONN SPLICE 10-12/14-16AWG CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3902 In Stock |
|
$1.3606 / $2.2600 | Buy Now |
DISTI #
327638
|
Avnet Americas | Splice Terminal 10-16AWG 42.06mm Tin Loose Piece - Bulk (Alt: 327638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2000596 Factory Stock |
|
$1.0226 | Buy Now |
DISTI #
57AC7869
|
Avnet Americas | Splice Terminal 10-16AWG 42.06mm Tin Loose Piece - Bulk (Alt: 57AC7869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1992 Partner Stock |
|
$1.5300 / $2.1200 | Buy Now |
DISTI #
571-327638
|
Mouser Electronics | Terminals PIDG 12-10 RoHS: Compliant | 13529 |
|
$1.2900 / $2.2600 | Buy Now |
DISTI #
V36:1790_11472021
|
Arrow Electronics | Splice Cable Copper Yellow 42.06mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 | Americas - 4602 |
|
$1.2754 / $2.2287 | Buy Now |
DISTI #
70085078
|
RS | PIDG Step Down Butt Wire Splice Connector Yellow Insulated Tin Plated | TE Connectivity 327638 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 2123 |
|
$1.7000 / $2.2600 | Buy Now |
|
Future Electronics | PIDG 12-10 to 16-14 AWG Yellow Copper Unsealed Closed Barrel Butt Splice RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 2000Bag |
|
$1.3100 / $1.4400 | Buy Now |
DISTI #
AMP327638
|
Heilind Electronics | SPLICE BUTT PIDG 12-10/16-14 | Americas - 11662 in Stock37500 On Order |
|
$1.4809 / $1.8721 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Yellow - PIDG Series - 10-16 AWG - 6.64 mm² - Nylon (Polyamide). RoHS: Compliant |
4050 In Stock |
|
$1.1800 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327638
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327638
TE Connectivity
(327638) SPLICE BUTT PIDG 12-10/16-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |