-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(327583) SPLICE BUTT PIDG 16-14/22-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7868
|
Newark | Terminal, Butt Splice, 22-14Awg, Blue, Insulator Colour:Blue, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 327583 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3566 |
|
$1.1600 / $1.6700 | Buy Now |
DISTI #
70AH0326
|
Newark | Butt Splice, Blue, 14Awg, 2.62Mm2 Rohs Compliant: Yes |Amp Te Connectivity 327583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9100 | Buy Now |
DISTI #
A27452-ND
|
DigiKey | CONN SPLICE 14-16/18-22AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2798 In Stock |
|
$1.0264 / $1.7000 | Buy Now |
DISTI #
327583
|
Avnet Americas | Splice Terminal (14-16)AWG/(18-22)AWG 32.13mm Tin Loose Piece - Bag (Alt: 327583) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days Container: Bag | 24517 Factory Stock |
|
$0.8949 / $1.0769 | Buy Now |
DISTI #
57AC7868
|
Avnet Americas | Splice Terminal (14-16)AWG/(18-22)AWG 32.13mm Tin Loose Piece - Bulk (Alt: 57AC7868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 3566 Partner Stock |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
571-327583
|
Mouser Electronics | Terminals BUTT SPLICE RoHS: Compliant | 36167 |
|
$0.9070 / $1.5100 | Buy Now |
DISTI #
V36:1790_11472016
|
Arrow Electronics | Connector Terminal, Splice Terminal (14-16)AWG/(18-22)AWG Copper Blue 32.13mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2404 | Americas - 13179 |
|
$0.9165 / $1.6304 | Buy Now |
DISTI #
70085079
|
RS | PIDG Step Down Butt Wire Splice Connector Blue Insulated Tin Plated | TE Connectivity 327583 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 4069 |
|
$1.2100 / $1.6100 | Buy Now |
|
Future Electronics | PIDG 16-14 to 22-18 AWG Blue Copper Unsealed Closed Barrel Butt Splice RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10008Bag |
|
$0.8950 / $1.1100 | Buy Now |
DISTI #
AMP327583
|
Heilind Electronics | SPLICE BUTT PIDG 16-14/22-18 | Americas - 68550 in Stock90037 On Order |
|
$1.0973 / $1.3872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327583
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327583
TE Connectivity
(327583) SPLICE BUTT PIDG 16-14/22-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |