-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1560
|
Newark | Fork/Spade Tongue Terminal, Plasti-Grip Series, 6, M3.5, 22 Awg, 16 Awg, 1.65 Mm Rohs Compliant: Yes |Amp Te Connectivity 327043 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3782 |
|
$0.2610 / $0.3820 | Buy Now |
DISTI #
28M8773
|
Newark | Pg Spd 22-16 Comm 22-18 Mil 6 |Amp Te Connectivity 327043 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 15840 |
|
$0.2320 / $0.3120 | Buy Now |
DISTI #
82AC1443
|
Newark | 327043 Rohs Compliant: Yes |Amp Te Connectivity 327043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3562 |
|
$0.2610 / $0.4680 | Buy Now |
DISTI #
26R1515
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 327043 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now |
DISTI #
A27425-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10582 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
327043
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 21.79mm 6.35mm Tin Loose Piece - Bulk (Alt: 327043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 3562 |
|
$0.1321 | Buy Now |
DISTI #
571-327043
|
Mouser Electronics | Terminals PIDG SPADE 22-16 AWG RoHS: Compliant | 14922 |
|
$0.2190 / $0.5400 | Buy Now |
DISTI #
V99:2348_07432789
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 21.79mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2130 | Americas - 8507 |
|
$0.1857 / $0.2253 | Buy Now |
DISTI #
V36:1790_07432789
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 21.79mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2105 | Americas - 4895 |
|
$0.1068 / $0.1462 | Buy Now |
DISTI #
70083497
|
RS | Plasti-Grip Spade terminal 22-16AWG Commercial 22-18 AWG Mil #6 Stud Size | TE Connectivity 327043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 81 |
|
$0.2410 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327043
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |