Part Details for 3270131 by Phoenix Contact
Overview of 3270131 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11769-ND
|
DigiKey | TERM BLK MARSHALLING 16POS 8.3MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1175 / $18.3700 | Buy Now |
DISTI #
651-3270131
|
Mouser Electronics | DIN Rail Terminal Blocks PTRV 4-FE /BKYE RoHS: Compliant | 22 |
|
$13.1100 / $18.7400 | Buy Now |
|
Onlinecomponents.com | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - yellow - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$13.2500 / $16.1700 | Buy Now |
DISTI #
000000000005441240
|
Sager | DIN Rail Terminal Blocks PTRV 4-FE /BKYE Min Qty: 10 | 0 |
|
$16.4900 / $18.4700 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 4000 |
|
RFQ | |
|
Master Electronics | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - yellow - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$13.2500 / $16.1700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTRV 4-FE /BKYE | 22 |
|
$82.8000 | Buy Now |
Part Details for 3270131
3270131 CAD Models
3270131 Part Data Attributes:
|
3270131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3270131
Phoenix Contact
TERM BLK MARSHALLING 16POS 8.3MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |