Part Details for 3269W-1-103GLF. by Bourns Inc
Overview of 3269W-1-103GLF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-1-103GLF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3269W-1-103GLF.
|
TTI | Trimmer Resistors - SMD 1/4" 10Kohms 10% Vertical Adjust pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 650 In Stock |
|
$3.3200 | Buy Now |