Part Details for 326105 by TE Connectivity
Overview of 326105 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 326105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0175
|
Newark | Terminal, Compression Lug, M12, Crimp, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:253Mm², Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:-, Insulation:- Rohs Compliant: Yes |Amp Te Connectivity 326105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4000 / $18.9700 | Buy Now |
DISTI #
326105-ND
|
DigiKey | CONN TERM RECT 500 MCM #1/2 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$18.5775 / $27.4300 | Buy Now |
DISTI #
326105
|
Avnet Americas | Ring Tongue Terminal 83.57mm 45.72mm Tin - Bulk (Alt: 326105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9566 / $20.4054 | Buy Now |
DISTI #
571-326105
|
Mouser Electronics | Terminals TERMINAL AMPOWER 500 RoHS: Compliant | 0 |
|
$19.3000 / $28.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$16.9100 | Buy Now |
DISTI #
AMP326105
|
Heilind Electronics | TERMINAL,AMPOWER 500MCM 1/2 | Americas - 0 in Stock |
|
$20.0896 / $21.4478 | Buy Now |
|
Onlinecomponents.com | Terminal Rectangular Connector - 1/2 Stud - Single Stud Hole - 0.200" (5.08mm) Tab Thickness - 500MCM - Non-Insulated - Crimp, Barrel Termination. RoHS: Compliant |
290 In Stock |
|
$18.9300 / $28.8900 | Buy Now |
DISTI #
326105
|
TTI | Terminals TERMINAL AMPOWER 500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 89 In Stock |
|
$18.9200 / $28.8900 | Buy Now |
DISTI #
AMP326105
|
Interstate Connecting Components | TERMINAL,AMPOWER 500MCM 1/2 | 0 |
|
$20.0896 / $21.4478 | Buy Now |
DISTI #
TE Connectivity 326105
|
PEI Genesis | Ring Terminal, 253mm2 | 0 |
|
Buy Now |
Part Details for 326105
326105 CAD Models
326105 Part Data Attributes:
|
326105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326105
TE Connectivity
(326105) TERMINAL,AMPOWER 500MCM 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 253 mm2 | |
Wire Gauge | 500 AWG |