-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, 1.5%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2112
|
Newark | 1 Bar Altimeter Pressure Sensor W Gel Rohs Compliant: Yes |Te Connectivity 325534009-50 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.7800 / $19.8800 | Buy Now |
DISTI #
70AH7494
|
Newark | Barometer Module, Absolute, 1.1Bar, 3V Rohs Compliant: No |Te Connectivity 325534009-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7800 / $62.3800 | Buy Now |
DISTI #
88AH8481
|
Newark | Transducer, Absolute, 1.1Bar, 3V, Operating Pressure Max:1.1Bar, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3V, Port Style:-, Supply Current:4Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity 325534009-50 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$28.1700 | Buy Now |
DISTI #
05AK4600
|
Newark | Pressure Sensor 1.76V To 3.6V |Te Connectivity 325534009-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $57.2900 | Buy Now |
DISTI #
223-1100-1-ND
|
DigiKey | SENSOR 15.95PSIA 16BIT Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1681 In Stock |
|
$25.9875 / $31.0000 | Buy Now |
DISTI #
325534009-50
|
Avnet Americas | Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 12-Pin SMT - Tape and Reel (Alt: 325534009-50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$25.7796 / $29.1060 | Buy Now |
DISTI #
824-325534009-50
|
Mouser Electronics | Board Mount Pressure Sensors MS5534-CM 1BAR T&R RoHS: Compliant | 1026 |
|
$27.9300 / $38.8300 | Buy Now |
DISTI #
V72:2272_17024931
|
Arrow Electronics | Board Mount Pressure Sensor 0.01bar to 1.1bar Absolute 14-Pin Mini-SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2224 Container: Cut Strips | Americas - 35 |
|
$27.9100 / $28.3900 | Buy Now |
DISTI #
71023328
|
RS | Sensor, MS5534-CM 1BAR T&R, Pressure, 325534009-50 | TE Connectivity 325534009-50 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5400 | RFQ |
|
Future Electronics | 1 BAR ALTIMETER PRESSURE SENSOR W GEL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$27.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325534009-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325534009-50
TE Connectivity
Piezoresistive Sensor, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Height | 9 mm | |
Body Length or Diameter | 9 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |