-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, 1.5%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2111
|
Newark | Pressure Sensor, Digital, 1.1Bar, 3.6V, Operating Pressure Max:1.1Bar, Sensor Output Type:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:-, Supply Current:4Μa, Product Range:Ms5534 Series Rohs Compliant: Yes |Te Connectivity Sensors 325534009-00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3700 | Buy Now |
DISTI #
223-1416-ND
|
DigiKey | SENSOR 15.95PSIA 16BIT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
190 In Stock |
|
$31.3756 / $43.9300 | Buy Now |
DISTI #
325534009-00
|
Avnet Americas | Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 12-Pin SMT - Trays (Alt: 325534009-00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$24.4378 / $29.4082 | Buy Now |
DISTI #
824-325534009-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5534-CM 1BAR 9x9mm RoHS: Compliant | 88 |
|
$31.3700 / $37.6600 | Buy Now |
DISTI #
71023327
|
RS | Sensor, MS5534-CM 1BAR, Pressure, 325534009-00 | TE Connectivity 325534009-00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4700 / $32.4200 | RFQ |
|
Future Electronics | Pressure Sensor 0.15PSI 15.95PSI (1kPa 110kPa) Absolute 16 b 8-SMD Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$28.8400 | Buy Now |
DISTI #
TSS325534009-00
|
Heilind Electronics | MS5534-CM 1BAR | Americas - 0 in Stock |
|
$29.8224 / $30.2254 | Buy Now |
|
Onlinecomponents.com | MS5534 01 BA PRESSURE SENSOR W GEL |
100 In Stock |
|
$26.9200 / $34.9600 | Buy Now |
DISTI #
325534009-00
|
TTI | Board Mount Pressure Sensors MS5534-CM 1BAR 9x9mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 190 In Stock |
|
$43.7800 / $45.5500 | Buy Now |
DISTI #
325534009-00
|
Avnet Americas | Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 12-Pin SMT - Trays (Alt: 325534009-00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$24.4378 / $29.4082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325534009-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325534009-00
TE Connectivity
Piezoresistive Sensor, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Height | 9 mm | |
Body Length or Diameter | 9 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |