-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 10mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17458-ND
|
DigiKey | CONN RING CIRC 8AWG M8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
233 In Stock |
|
$2.1563 / $3.4200 | Buy Now |
DISTI #
651-3240221
|
Mouser Electronics | Terminals Ring cable lug red 10 mm2 M8 RoHS: Compliant | 99 |
|
$2.1500 / $3.4100 | Buy Now |
DISTI #
71574616
|
RS | Cable lug, Circular, M8 Stud, Crimp, 8 AWG, Insulated, Copper | Phoenix Contact 3240221 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $3.2100 | RFQ |
|
Onlinecomponents.com | Ring cable lug - red - 10 mm² - M8 RoHS: Compliant |
200 In Stock |
|
$2.2700 / $3.6500 | Buy Now |
DISTI #
000000000003140195
|
Sager | Terminals Ring cable lug red 10 mm2 M8 Min Qty: 50 | 0 |
|
$2.7100 / $3.0400 | Buy Now |
DISTI #
60P7366
|
Bürklin Elektronik | Insulated ring cable lug, 10 mm², AWG 8, 8.4 mm, M8, red Min Qty: 1 | 55 |
|
$1.0409 / $1.4204 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1800 |
|
RFQ | |
|
Master Electronics | Ring cable lug - red - 10 mm² - M8 RoHS: Compliant |
200 In Stock |
|
$2.2700 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy