Part Details for 3240096 by Phoenix Contact
Overview of 3240096 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3240096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11168-ND
|
DigiKey | CONN RING CIRC 6AWG M8 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
431 In Stock |
|
$1.0100 | Buy Now |
DISTI #
651-3240096
|
Mouser Electronics | Terminals Ring cable lug non-insul 16 mm2,M8 RoHS: Compliant | 0 |
|
$0.9870 / $1.6300 | Order Now |
DISTI #
71574602
|
RS | Cable lug, Circular, M8 Stud, Crimp, 6 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240096 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 138 |
|
$1.3200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 16 mm² - M8 RoHS: Compliant |
293 In Stock |
|
$1.0400 / $1.5700 | Buy Now |
DISTI #
3240096
|
TTI | Terminals Ring cable lug non-insul 16 mm2,M8 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
000000000003140105
|
Sager | Terminals Ring cable lug non-insul 16 mm2,M8 Min Qty: 1 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1800 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 16 mm² - M8 RoHS: Compliant |
293 In Stock |
|
$1.0400 / $1.5700 | Buy Now |
Part Details for 3240096
3240096 CAD Models
3240096 Part Data Attributes:
|
3240096
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240096
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |