-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPD 22-16COMM 22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9957
|
Newark | Terminal, Spade Tongue, #6, 16Awg, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12910 |
|
$0.1630 / $0.1920 | Buy Now |
DISTI #
42AJ3015
|
Newark | Solis Spd 22-16Comm 22-18Mil 6 |Amp Te Connectivity 323127 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 57306 |
|
$0.1540 | Buy Now |
DISTI #
A0933-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10601 In Stock |
|
$0.1322 / $0.3000 | Buy Now |
DISTI #
323127
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 15.82mm 6.35mm Tin Loose Piece - Bag (Alt: 323127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bag | 1000 |
|
$0.1309 / $0.1477 | Buy Now |
DISTI #
24Y9957
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 15.82mm 6.35mm Tin Loose Piece - Bulk (Alt: 24Y9957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 12910 Partner Stock |
|
$0.1680 / $0.2600 | Buy Now |
DISTI #
571-323127
|
Mouser Electronics | Terminals SPADE 22-16AWG 6 RoHS: Compliant | 33262 |
|
$0.1320 / $0.2800 | Buy Now |
DISTI #
70084032
|
RS | Connector Spade Terminal, 16-22AWG, Size 6, Tin Finish, Crimp, Solistrand Series | TE Connectivity 323127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 29 |
|
$0.3640 | Buy Now |
|
Future Electronics | Solistrand 22-16 AWG Straight Closed Barrel Non-Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
AMP323127
|
Heilind Electronics | SOLIS SPD 22-16COMM 22-18MIL 6 | Americas - 23 in Stock30000 On Order |
|
$0.1575 / $0.1991 | Buy Now |
|
Onlinecomponents.com | SOLIS SPD 22-16COMM 22-18MIL 6 RoHS: Compliant |
57310 In Stock |
|
$0.1265 / $0.1531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323127
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323127
TE Connectivity
SOLIS SPD 22-16COMM 22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |