-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 500-600MCM 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H5494
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:-, Conductor Area Csa:304Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322269 Min Qty: 2 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
322269
|
Avnet Americas | Ring Tongue Terminal 80.95mm 51.18mm Tin Loose Piece - Bulk (Alt: 322269) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ring Tongue Terminal - M12 - 1/2" - 304 mm² - SOLISTRAND Series. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
322269
|
TTI | Terminals SOLISTRND RING 500-600MCM 1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322269
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322269
TE Connectivity
TERM,SOLIS R 500-600MCM 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 7.7 AWG |