Part Details for 3216 by Keystone Electronics Corp
Overview of 3216 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5024
|
Newark | Fasteners, Fiber Washer, Internal Diameter:6.6Mm, External Diameter:15.88Mm, Fastener Material:Fibre, Thread Size - Metric:M6, Inner Diameter:.171", Material:Fibre, Screw Size Accepted:#8, Thickness:0.032" Rohs Compliant: Yes |Keystone 3216 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
36-3216-ND
|
DigiKey | WASHER FLAT 1/4 FIBRE Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
534-3216
|
Mouser Electronics | Washers WSHR FIBER 1/4" .062 RoHS: Compliant | 501 |
|
$0.0480 / $0.1400 | Buy Now |
DISTI #
70844836
|
RS | Washer, Flat, .625 OD, .260 ID, .062 Thickness, Fibre | Keystone Electronics 3216 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0620 | RFQ |
|
Future Electronics | Screws & Fasteners WSHR FIBER 1/4" .062 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0462 / $0.0525 | Buy Now |
DISTI #
KEY3216
|
Heilind Electronics | WASHER | Americas - 705 in Stock |
|
$0.0429 | Buy Now |
DISTI #
KEYS3216
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0580 / $0.0745 | RFQ |
DISTI #
KEY3216
|
Interstate Connecting Components | WASHER | 235 |
|
$0.0429 | Buy Now |
DISTI #
000000000000358313
|
Sager | Screws & Fasteners WSHR FIBER 1/4 .062 Min Qty: 1000 | 0 |
|
$0.0394 / $0.0429 | Buy Now |
Part Details for 3216
3216 CAD Models
3216 Part Data Attributes:
|
3216
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3216
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |