-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3216-ND
|
DigiKey | CABLE GRIP 4.32-11.43MM PG13.5 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1176 In Stock |
|
$0.9161 / $1.8300 | Buy Now |
DISTI #
836-3216
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .17" - .45" CABLE PG HUB BLACK RoHS: Compliant | 2252 |
|
$0.9160 / $1.5300 | Buy Now |
DISTI #
72068419
|
RS | Liquidtight Cordgrip, PG5, Range 0.170-0.450 in, Nylon, Black, 35 Series | Heyco 3216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1266 |
|
$1.5400 / $1.8300 | Buy Now |
|
Future Electronics | Black LTF 13.5 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.8200 / $1.0100 | Buy Now |
|
Bisco Industries | 9067 |
|
Buy Now | ||
DISTI #
HEY3216
|
Heilind Electronics | LTF 13.5 LT CORDGRIP,BLK,INCL 3171 NUT | Americas - 9399 in Stock |
|
$0.9025 / $1.1410 | Buy Now |
|
Onlinecomponents.com | LTF 13.5 Heyco® Original Series-35Liquid Tight Cordgrips |
6447 In Stock |
|
$0.6970 / $1.0480 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 27 |
|
$2.0400 / $3.2640 | Buy Now | |
DISTI #
HEY3216
|
Interstate Connecting Components | LTF 13.5 LT CORDGRIP,BLK,INCL 3171 NUT | 1566 |
|
$0.9025 / $1.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy