Part Details for 3212332 by Phoenix Contact
Overview of 3212332 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3212332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7716
|
Newark | Terminal Block, Pt 1,5/S/1P-Pe Rohs Compliant: Yes |Phoenix Contact 3212332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0800 | Buy Now |
DISTI #
277-15360-ND
|
DigiKey | TERM BLK PLUG 2POS 3.5MM GRN YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$4.1000 | Buy Now |
DISTI #
651-3212332
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S/1P-PE RoHS: Compliant | 229 |
|
$4.0000 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.0800 / $5.9500 | Buy Now |
DISTI #
3212332
|
TTI | DIN Rail Terminal Blocks PT 1,5/S/1P-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.8800 / $4.3700 | Buy Now |
DISTI #
000000000003670869
|
Sager | DIN Rail Terminal Blocks PT 1,5/S/1P-PE Min Qty: 50 | 42 |
|
$5.0300 / $5.6300 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1300 |
|
RFQ | |
DISTI #
2923750
|
element14 Asia-Pacific | TERMINAL BLOCK, PT 1,5/S/1P-PE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2217 / $6.0890 | Buy Now |
DISTI #
2923750
|
Farnell | TERMINAL BLOCK, PT 1,5/S/1P-PE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.7071 / $4.6088 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.0800 / $5.9500 | Buy Now |
Part Details for 3212332
3212332 CAD Models
3212332 Part Data Attributes:
|
3212332
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212332
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |