Part Details for 3212330 by Phoenix Contact
Overview of 3212330 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4844
|
Newark | Pt 2 5 Bk |Phoenix Contact 3212330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11112-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3212 In Stock |
|
$1.3475 / $1.9400 | Buy Now |
DISTI #
651-3212330
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5 BK RoHS: Compliant | 1004 |
|
$1.3500 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock 12747 Factory Stock |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
3212330
|
TTI | DIN Rail Terminal Blocks PT 2,5 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 429 In Stock |
|
$1.4100 / $1.9200 | Buy Now |
DISTI #
PT2.5BK
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 0 |
|
$0.8300 / $1.2000 | RFQ |
DISTI #
000000000003670868
|
Sager | DIN Rail Terminal Blocks PT 2,5 BK Min Qty: 50 | 2 |
|
$1.6900 / $1.9800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 740 |
|
RFQ | |
DISTI #
2923775
|
Farnell | FEED-THROUGH TERMINAL BLOCK, PT 2,5 BK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0708 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock 12747 Factory Stock |
|
$1.3100 / $1.6700 | Buy Now |
Part Details for 3212330
3212330 CAD Models
3212330 Part Data Attributes:
|
3212330
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212330
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |