-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6969
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 321233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8285 |
|
$0.3190 / $0.4060 | Buy Now |
DISTI #
A1074-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9780 In Stock |
|
$0.3316 / $0.5800 | Buy Now |
DISTI #
321233
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece - Bulk (Alt: 321233) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2814 / $0.3082 | Buy Now |
DISTI #
66H6969
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece - Bulk (Alt: 66H6969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 8285 Partner Stock |
|
$0.3820 / $0.5300 | Buy Now |
DISTI #
571-321233
|
Mouser Electronics | Terminals SPADE NYLON 16-14 8 RoHS: Compliant | 9885 |
|
$0.2930 / $0.5600 | Buy Now |
DISTI #
V99:2348_11621376
|
Arrow Electronics | Spade Tongue Terminal 14-16AWG Copper Blue 19.13mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2111 | Americas - 185 |
|
$0.2510 / $0.3569 | Buy Now |
DISTI #
70084137
|
RS | PIDG Series Insulated Crimp Spade Connector 16 - 14 AWG M4 Blue Nylon | TE Connectivity 321233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5730 |
|
$0.4620 / $0.6900 | Buy Now |
|
Future Electronics | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2650 | Buy Now |
DISTI #
AMP321233
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 8 | Americas - 7044 in Stock |
|
$0.3333 / $0.4214 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant |
14993 In Stock |
|
$0.2449 / $0.5141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321233
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321233
TE Connectivity
TERMINAL,PIDG SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |