Part Details for 321233 by Peteze
Overview of 321233 by Peteze
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 321233
321233 CAD Models
321233 Part Data Attributes:
|
321233
Peteze
Buy Now
Datasheet
|
Compare Parts:
321233
Peteze
Split Bobbin Power Transformer, 2.3VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PETEZE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 29 mm | |
Length | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.064 A | |
Output Current 2 | 0.064 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.3 VA | |
Width | 27.5 mm |