Part Details for 3212 A-2RS1/MT33 by SKF
Overview of 3212 A-2RS1/MT33 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212 A-2RS1/MT33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73615927
|
RS | Double Row Angular Contact Ball Bearing, ID 60 mm, OD 110 mm, W 36.5 mm | SKF 3212 A-2RS1/MT33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$295.7200 | RFQ |