Part Details for 3211813 by Phoenix Contact
Overview of 3211813 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3211813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1945
|
Newark | Terminal Block, Din Rail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Push In, Rated Current:52A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.3100 / $4.6300 | Buy Now |
DISTI #
277-11109-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2658 In Stock |
|
$2.4063 / $3.4600 | Buy Now |
DISTI #
651-3211813
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6 RoHS: Compliant | 1433 |
|
$2.3900 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
345 In Stock |
|
$2.3000 / $2.7000 | Buy Now |
|
Quest Components | 41A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 49 |
|
$2.8125 / $5.6250 | Buy Now |
DISTI #
3211813
|
TTI | DIN Rail Terminal Blocks PT 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2028 In Stock |
|
$2.3800 / $3.2000 | Buy Now |
DISTI #
PT6
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 36 |
|
$1.2100 / $1.5700 | Buy Now |
DISTI #
000000000003670844
|
Sager | DIN Rail Terminal Blocks PT 6 Min Qty: 1 | 2562 |
|
$2.4800 / $3.8500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 410 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
345 In Stock |
|
$2.3000 / $2.7000 | Buy Now |
Part Details for 3211813
3211813 CAD Models
3211813 Part Data Attributes:
|
3211813
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211813
Phoenix Contact
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | BV; CB; CSA; CUL; GL; GOST; LR | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |