Part Details for 3211498 by Phoenix Contact
Overview of 3211498 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3211498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4768
|
Newark | Pt 6-Twin-Pe |Phoenix Contact 3211498 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $22.5900 | Buy Now |
DISTI #
277-7954-ND
|
DigiKey | CONN TERM BLK GROUND 8-20 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
341 In Stock |
|
$8.0162 / $11.5400 | Buy Now |
DISTI #
651-3211498
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-TWIN-PE RoHS: Compliant | 194 |
|
$8.5000 / $11.5400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 |
135 In Stock |
|
$7.8200 / $11.2500 | Buy Now |
DISTI #
3211498
|
TTI | DIN Rail Terminal Blocks PT 6-TWIN-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$9.1100 / $11.4100 | Buy Now |
DISTI #
PT6-TWIN-PE
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 3, push-in Min Qty: 1 | 0 |
|
$5.1300 / $6.6000 | RFQ |
DISTI #
000000000003810341
|
Sager | DIN Rail Terminal Blocks PT 6-TWIN-PE Min Qty: 1 | 433 |
|
$9.7400 / $11.7600 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1800 |
|
RFQ | |
DISTI #
2923845
|
Farnell | TERMINAL BLOCK, PT 6-TWIN-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.8112 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 |
135 In Stock |
|
$7.8200 / $11.2500 | Buy Now |
Part Details for 3211498
3211498 CAD Models
3211498 Part Data Attributes:
|
3211498
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211498
Phoenix Contact
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: DNVGL; EAC; IEC; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Voltage | 1000 V | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |