Part Details for 3211485 by Phoenix Contact
Overview of 3211485 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3211485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7952-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
140 In Stock |
|
$3.4581 / $4.9800 | Buy Now |
DISTI #
651-3211485
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-TWIN BU RoHS: Compliant | 268 |
|
$3.4500 / $4.8500 | Buy Now |
DISTI #
V36:1790_10623755
|
Arrow Electronics | Conn Feed-Through Terminal Block 3 POS G DIN Rail/T DIN Rail 41A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 86 |
|
$3.2980 / $4.0180 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 |
210 In Stock |
|
$3.3200 / $4.1300 | Buy Now |
DISTI #
78821269
|
Verical | Conn Feed-Through Terminal Block 3 POS G DIN Rail/T DIN Rail 41A Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 86 |
|
$3.2980 / $4.0180 | Buy Now |
DISTI #
3211485
|
TTI | DIN Rail Terminal Blocks PT 6-TWIN BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.3600 / $3.7400 | Buy Now |
DISTI #
PT6-TWINBU
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 3, blue, PT Min Qty: 1 | 40 |
|
$2.2200 / $2.8500 | Buy Now |
DISTI #
000000000003810340
|
Sager | DIN Rail Terminal Blocks PT 6-TWIN BU Min Qty: 50 | 50 |
|
$4.3500 / $4.8700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
DISTI #
2923844
|
Farnell | TERMINAL BLOCK, PT 6-TWIN BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9397 | Buy Now |
Part Details for 3211485
3211485 CAD Models
3211485 Part Data Attributes:
|
3211485
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211485
Phoenix Contact
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; CSA; CUL; GOST; IEC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |