-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4766
|
Newark | |Phoenix Contact 3211480 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15331-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
201 In Stock |
|
$2.8806 / $4.1500 | Buy Now |
DISTI #
651-3211480
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2.5-2BE RoHS: Compliant | 143 |
|
$2.8800 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
65 In Stock |
|
$2.7700 / $3.5000 | Buy Now |
DISTI #
3211480
|
TTI | DIN Rail Terminal Blocks PTTB 2.5-2BE RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$2.9600 / $4.0800 | Buy Now |
DISTI #
000000000003903637
|
Sager | DIN Rail Terminal Blocks PTTB 2.5-2BE Min Qty: 1 | 0 |
|
$3.6200 / $4.2200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 800 |
|
RFQ | |
DISTI #
3241008
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4024 | Buy Now |
|
Master Electronics | Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
65 In Stock |
|
$2.7700 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3211480
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211480
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 22 A | |
Rated Voltage | 500 V | |
Safety Approval | GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |