Part Details for 3211447 by Phoenix Contact
Overview of 3211447 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211447-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, WITH I Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$11.0225 / $14.9700 | Buy Now |
DISTI #
651-3211447
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2 5-2DIO/OL-U/ OR-U RoHS: Compliant | 44 |
|
$11.0200 / $14.9500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$10.7600 / $14.6400 | Buy Now |
DISTI #
000000000005654274
|
Sager | DIN Rail Terminal Blocks PTTB 2 5-2DIO/OL-U/ OR-U Min Qty: 50 | 0 |
|
$13.0700 / $13.5500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 500 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$10.7600 / $14.6400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTTB 2 5-2DIO/OL-U/ OR-U | 50 |
|
$68.3700 | Buy Now |
Part Details for 3211447
3211447 CAD Models
3211447 Part Data Attributes:
|
3211447
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211447
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |