Part Details for 3211445 by Phoenix Contact
Overview of 3211445 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211445-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, WITH I Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6080 | Buy Now |
DISTI #
651-3211445
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2 5-2DIO/U-OL/ U-OR RoHS: Compliant | 47 |
|
$12.3300 / $14.9200 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$10.7600 / $14.6400 | Buy Now |
DISTI #
000000000005654273
|
Sager | DIN Rail Terminal Blocks PTTB 2 5-2DIO/U-OL/ U-OR Min Qty: 50 | 0 |
|
$13.0700 / $13.5500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 490 |
|
RFQ | |
DISTI #
3241013
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$9.7197 | Buy Now |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$10.7600 / $14.6400 | Buy Now |
Part Details for 3211445
3211445 CAD Models
3211445 Part Data Attributes:
|
3211445
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211445
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |