Part Details for 3211430 by Phoenix Contact
Overview of 3211430 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15329-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Box |
43 In Stock |
|
$11.0225 / $14.9700 | Buy Now |
DISTI #
651-3211430
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5-2DIO/ O-UL/UR-UL RoHS: Compliant | 138 |
|
$10.9900 / $14.3600 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 45.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.7600 / $14.6400 | Buy Now |
DISTI #
3211430
|
TTI | DIN Rail Terminal Blocks PTTB 2,5-2DIO/ O-UL/UR-UL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.5500 / $11.6300 | Buy Now |
DISTI #
PTTB2.52DIOOULURUL
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 2, terminals: 4, grey, PTTB Min Qty: 1 | 0 |
|
$6.2500 / $8.0400 | RFQ |
DISTI #
000000000003140019
|
Sager | DIN Rail Terminal Blocks PTTB 2,5-2DIO/ O-UL/UR-UL Min Qty: 50 | 0 |
|
$13.0700 / $13.5500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1300 |
|
RFQ | |
DISTI #
3241010
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.0953 | Buy Now |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 45.8 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.7600 / $14.6400 | Buy Now |
Part Details for 3211430
3211430 CAD Models
3211430 Part Data Attributes:
|
3211430
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211430
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |