Part Details for 3211317 by Phoenix Contact
Overview of 3211317 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3211317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4759
|
Newark | D-Pt 2 5-Twin-Mt |Phoenix Contact 3211317 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2100-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
77 In Stock |
|
$0.6900 | Buy Now |
DISTI #
651-3211317
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 2,5-TWIN-MT RoHS: Compliant | 100 |
|
$0.6730 / $0.9200 | Buy Now |
|
Onlinecomponents.com | End cover - length: 73.7 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant |
100 In Stock 305 Factory Stock |
|
$0.7290 / $1.5100 | Buy Now |
DISTI #
3211317
|
TTI | Terminal Block Tools & Accessories D-PT 2,5-TWIN-MT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6830 / $0.7290 | Buy Now |
DISTI #
000000000003140017
|
Sager | Terminal Block Tools & Accessories D-PT 2,5-TWIN-MT Min Qty: 50 | 0 |
|
$0.8470 / $0.9881 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 420 |
|
RFQ | |
|
Master Electronics | End cover - length: 73.7 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant |
100 In Stock 305 Factory Stock |
|
$0.7290 / $1.5100 | Buy Now |
Part Details for 3211317
3211317 CAD Models
3211317 Part Data Attributes:
|
3211317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211317
Phoenix Contact
Connector Accessory, Cover Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -60 °C |