Part Details for 321066 by TE Connectivity
Overview of 321066 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4340
|
Newark | Terminal, Ring Tongue, 3/8", 1/0Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0Awg, Conductor Area Csa:60.6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321066 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$11.7900 | Buy Now |
DISTI #
A136965-ND
|
DigiKey | CONN RING CIRC 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
43 In Stock |
|
$15.8795 / $19.4200 | Buy Now |
DISTI #
321066
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 44.02mm 22.23mm Tin Loose Piece - Bulk (Alt: 321066) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8168 / $14.2202 | Buy Now |
DISTI #
73C4340
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 44.02mm 22.23mm Tin Loose Piece - Bulk (Alt: 73C4340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$15.7800 / $19.4500 | Buy Now |
DISTI #
571-321066
|
Mouser Electronics | Terminals N/I-RING 1/0AWG#3/8 RoHS: Compliant | 677 |
|
$13.4500 / $18.7000 | Buy Now |
DISTI #
72016960
|
RS | Terminal, inal, Solis Flag R 1/0 3/8 | TE Connectivity 321066 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 / $18.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.7900 | Buy Now |
DISTI #
AMP321066
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 1/0 3/8 | Americas - 0 in Stock2025 On Order |
|
$8.5409 / $15.4065 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 1/0 3/8 RoHS: Compliant |
2575 In Stock |
|
$8.0200 / $16.5100 | Buy Now |
DISTI #
70732743
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 44.02mm Tin Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 2500 |
|
$12.0294 / $20.3576 | Buy Now |
Part Details for 321066
321066 CAD Models
321066 Part Data Attributes:
|
321066
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321066
TE Connectivity
TERMINAL,SOLIS FLAG R 1/0 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 | |
Wire Gauge | 0 AWG |