Part Details for 3210353 by Phoenix Contact
Overview of 3210353 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10566-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$0.7700 / $1.1100 | Buy Now |
DISTI #
651-3210353
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTT 1,5/S-2MT-0,8 RoHS: Compliant | 48 |
|
$0.7700 / $1.1400 | Buy Now |
|
Onlinecomponents.com | End cover - length: 86 mm - width: 0.8 mm - height: 34.9 mm - color: gray | 0 |
|
$0.7850 / $1.1450 | Buy Now |
DISTI #
3210353
|
TTI | Terminal Block Tools & Accessories D-PTT 1,5/S-2MT-0,8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
000000000005384761
|
Sager | Terminal Block Tools & Accessories D-PTT 1,5/S-2MT-0,8 Min Qty: 50 | 0 |
|
$0.9680 / $1.1300 | Buy Now |
DISTI #
60P0413
|
Bürklin Elektronik | End cover for terminal block, 3210353 Min Qty: 1 | 30 |
|
$0.5827 / $0.7661 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 670 |
|
RFQ | |
DISTI #
2922352
|
Farnell | END COVER, D-PTT 1,5/S-2MT-0,8 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6166 | Buy Now |
|
Master Electronics | End cover - length: 86 mm - width: 0.8 mm - height: 34.9 mm - color: gray | 0 |
|
$0.7850 / $1.1450 | Buy Now |
Part Details for 3210353
3210353 CAD Models
3210353 Part Data Attributes:
|
3210353
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210353
Phoenix Contact
END COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |