Part Details for 3210319 by Phoenix Contact
Overview of 3210319 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10553-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7820 | Buy Now |
DISTI #
651-3210319
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-TWIN-MTD BU RoHS: Compliant | 0 |
|
$1.6700 / $2.3200 | Order Now |
DISTI #
V99:2348_14266893
|
Arrow Electronics | Conn Feed-Through Terminal Block 3 POS Screw T DIN Rail 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1632 | Americas - 46 |
|
$0.6531 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.6200 / $2.1200 | Buy Now |
DISTI #
25888992
|
Verical | Conn Feed-Through Terminal Block 3 POS Screw T DIN Rail 17.5A Min Qty: 9 Package Multiple: 1 Date Code: 1632 | Americas - 46 |
|
$0.6531 | Buy Now |
DISTI #
000000000005384748
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-TWIN-MTD BU Min Qty: 50 | 0 |
|
$2.0400 / $2.3700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 410 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.6200 / $2.1200 | Buy Now |
Part Details for 3210319
3210319 CAD Models
3210319 Part Data Attributes:
|
3210319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210319
Phoenix Contact
CONN TERM BLK FEED THRU 16-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |