Part Details for 3210315 by Phoenix Contact
Overview of 3210315 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10550-ND
|
DigiKey | CONN TERM BLK DISCONN 16-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9340 | Buy Now |
DISTI #
651-3210315
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-TWIN-TG BU RoHS: Compliant | 38 |
|
$2.7500 / $3.8000 | Buy Now |
DISTI #
V99:2348_14266891
|
Arrow Electronics | Conn Disconnect Terminal Block 3 POS Clamp T DIN Rail 10A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1413 | Americas - 50 |
|
$1.0760 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 67.8 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
DISTI #
25888990
|
Verical | Conn Disconnect Terminal Block 3 POS Clamp T DIN Rail 10A Min Qty: 6 Package Multiple: 1 Date Code: 1413 | Americas - 50 |
|
$1.0760 | Buy Now |
DISTI #
000000000005384745
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-TWIN-TG BU Min Qty: 50 | 0 |
|
$3.3300 / $3.7300 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 67.8 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
Part Details for 3210315
3210315 CAD Models
3210315 Part Data Attributes:
|
3210315
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210315
Phoenix Contact
CONN TERM BLK DISCONN 16-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |