Part Details for 3210308 by Phoenix Contact
Overview of 3210308 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10544-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
51 In Stock |
|
$1.3400 | Buy Now |
DISTI #
651-3210308
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-MTD RoHS: Compliant | 38 |
|
$1.3100 / $1.8900 | Buy Now |
DISTI #
V99:2348_14266887
|
Arrow Electronics | Conn Knife Disconnect Terminal Block 2 POS T DIN Rail 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1703 | Americas - 16 |
|
$0.2626 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
000000000005384740
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-MTD Min Qty: 50 | 0 |
|
$1.6500 / $1.9300 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1700 |
|
RFQ | |
DISTI #
3240862
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 14AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1724 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$1.3400 / $1.9000 | Buy Now |
Part Details for 3210308
3210308 CAD Models
3210308 Part Data Attributes:
|
3210308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210308
Phoenix Contact
CONN TERM BLK FEED THRU 16-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |