Part Details for 3210306 by Phoenix Contact
Overview of 3210306 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3210306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10542-ND
|
DigiKey | CONN TERM BLK DISCONN 16-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
651-3210306
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-TG RoHS: Compliant | 29 |
|
$2.1100 / $2.9200 | Buy Now |
DISTI #
V99:2348_10623680
|
Arrow Electronics | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 10A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1414 | Americas - 48 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.0700 / $2.6800 | Buy Now |
DISTI #
25876154
|
Verical | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 10A Min Qty: 7 Package Multiple: 1 Date Code: 1414 | Americas - 48 |
|
$0.8250 | Buy Now |
DISTI #
000000000005240461
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-TG Min Qty: 50 | 0 |
|
$2.5600 / $2.8600 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 670 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$2.0700 / $2.6800 | Buy Now |
Part Details for 3210306
3210306 CAD Models
3210306 Part Data Attributes:
|
3210306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210306
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |