Part Details for 3210303 by Phoenix Contact
Overview of 3210303 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3210303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10540-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$0.7425 / $1.0700 | Buy Now |
DISTI #
651-3210303
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1,5/S-MT-0,8 RoHS: Compliant | 50 |
|
$0.7420 / $1.0700 | Buy Now |
DISTI #
V99:2348_10623679
|
Arrow Electronics | Connector Accessories End Cover Straight Polyamide Gray Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1551 | Americas - 15 |
|
$0.0569 | Buy Now |
|
Onlinecomponents.com | End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: gray | 0 |
|
$0.7570 / $1.1040 | Buy Now |
DISTI #
3210303
|
TTI | Terminal Block Tools & Accessories D-PT 1,5/S-MT-0,8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7700 / $0.8600 | Buy Now |
DISTI #
000000000005240460
|
Sager | Terminal Block Tools & Accessories D-PT 1,5/S-MT-0,8 Min Qty: 50 | 0 |
|
$0.9335 / $1.0900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1200 |
|
RFQ | |
DISTI #
2922308
|
Farnell | END COVER, D-PT 1,5/S-MT-0,8 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7487 | Buy Now |
|
Master Electronics | End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: gray | 0 |
|
$0.7570 / $1.1040 | Buy Now |
Part Details for 3210303
3210303 CAD Models
3210303 Part Data Attributes:
|
3210303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210303
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |