Part Details for 3205019 by Phoenix Contact
Overview of 3205019 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3205019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4469
|
Newark | Qtc 1 5 |Phoenix Contact 3205019 (Alternate Part Number: 4017918932411 Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2045-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-24AWG Min Qty: 1 Lead time: 17 Weeks Container: Box |
4241 In Stock |
|
$1.6019 / $2.3100 | Buy Now |
DISTI #
651-3205019
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 1.5 IDC BLOCK RoHS: Compliant | 1649 |
|
$1.6100 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2900 In Stock |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
3205019
|
TTI | DIN Rail Terminal Blocks QTC 1.5 IDC BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1902 In Stock |
|
$1.7500 / $2.2800 | Buy Now |
DISTI #
000000000001094648
|
Sager | DIN Rail Terminal Blocks QTC 1.5 IDC BLOCK Min Qty: 1 | 4 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
09H9120
|
Bürklin Elektronik | Quick connection terminal, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 8 kV, gray, 3205019 Min Qty: 1 | 7 |
|
$1.4036 / $1.8355 | Buy Now |
|
Dynamic Solutions GmbH | Fast connection terminal block | 800 |
|
RFQ | |
|
Master Electronics | Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2900 In Stock |
|
$1.5300 / $1.8100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks QTC 1.5 IDC BLOCK | 50 |
|
$27.2500 | Buy Now |
Part Details for 3205019
3205019 CAD Models
3205019 Part Data Attributes:
|
3205019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3205019
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 800 V | |
Safety Approval | ABS; BV; CSA; CUL; DNV; GL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 3205019
This table gives cross-reference parts and alternative options found for 3205019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3205019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTC1,5 | Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3205019 vs QTC1,5 |