Part Details for 3201327 by Phoenix Contact
Overview of 3201327 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 3201327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2206-ND
|
DigiKey | CONN FERRULE W TYPE 18AWG YELLOW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11701 In Stock |
|
$0.1688 / $0.2800 | Buy Now |
DISTI #
651-3201327
|
Mouser Electronics | Terminals AI 1 - 6 YE RoHS: Compliant | 879 |
|
$0.1690 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 6 mm - length: 12 mm - color: yellow RoHS: Compliant |
500 In Stock |
|
$0.2025 / $0.3791 | Buy Now |
DISTI #
3201327
|
TTI | Terminals AI 1 - 6 YE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1880 / $0.2180 | Buy Now |
DISTI #
000000000000187718
|
Sager | Terminals AI 1 - 6 YE Min Qty: 100 | 0 |
|
$0.2122 / $0.2475 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2500 |
|
RFQ | |
DISTI #
2926096
|
Farnell | FERRULE, AI 1 - 6 YE RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1186 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 6 mm - length: 12 mm - color: yellow RoHS: Compliant |
500 In Stock |
|
$0.2025 / $0.3791 | Buy Now |
Part Details for 3201327
3201327 CAD Models
3201327 Part Data Attributes:
|
3201327
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201327
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C |