Part Details for 3200849 by Phoenix Contact
Overview of 3200849 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3200849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5600-ND
|
DigiKey | CONN FERRULE DIN 18AWG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3598 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
651-3200849
|
Mouser Electronics | Terminals AI 0 75-12 GY RoHS: Compliant | 3168 |
|
$0.2500 / $0.2800 | Buy Now |
DISTI #
V99:2348_10605652
|
Arrow Electronics | Ferrules Terminal 18AWG Electrolytic Copper Gray PIN 18mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1636 | Americas - 1 |
|
$0.0870 / $0.1194 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 18 mm - color: gray RoHS: Compliant |
833 In Stock 16000 Factory Stock |
|
$0.2403 / $0.3784 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 390 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 312 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
3200849
|
TTI | Terminals AI 0 75-12 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.2730 | Buy Now |
DISTI #
000000000000053172
|
Sager | Terminals AI 0 75-12 GY Min Qty: 100 | 879 |
|
$0.3143 / $0.3666 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 950 |
|
RFQ | |
|
Master Electronics | Ferrule - sleeve length: 12 mm - length: 18 mm - color: gray RoHS: Compliant |
833 In Stock 16000 Factory Stock |
|
$0.2403 / $0.3784 | Buy Now |
Part Details for 3200849
3200849 CAD Models
3200849 Part Data Attributes
|
3200849
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200849
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |