Part Details for 320-9505-007 by ITT Interconnect Solutions
Overview of 320-9505-007 by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-9505-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8040
|
Newark | D Sub Jack Screw, 2-56, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:2-56 Rohs Compliant: Yes |Itt Cannon 320-9505-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$16.5600 / $20.4500 | Buy Now |
DISTI #
61AC3668
|
Newark | Conn Acc Jackpost Kit Contains Two Jackposts And Two Nuts An Rohs Compliant: Yes |Itt Cannon 320-9505-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 | Buy Now |
DISTI #
1003-320-9505-007-ND
|
DigiKey | MICROS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
7 In Stock |
|
$16.4554 / $22.8900 | Buy Now |
DISTI #
320-9505-007
|
Avnet Americas | Connector Accessories Jackpost Kit Contains Two Jackposts And Two Nuts And Two Washers - Bulk (Alt: 320-9505-007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 50 |
|
$12.9600 | Buy Now |
DISTI #
91B8040
|
Avnet Americas | Connector Accessories Jackpost Kit Contains Two Jackposts And Two Nuts And Two Washers - Bulk (Alt: 91B8040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$17.3500 / $23.1700 | Buy Now |
DISTI #
965-320-9505-007
|
Mouser Electronics | Circular MIL Spec Connector HDW MD JACKPOST RoHS: Compliant | 161 |
|
$14.0300 / $21.8100 | Buy Now |
DISTI #
ITT320-9505-007
|
Heilind Electronics | SLIDELOCK RETAINER | Americas - 116 in Stock |
|
$14.1646 / $17.8200 | Buy Now |
|
Onlinecomponents.com | Jackpost Kit Contains Two Jackposts And Two Nuts And Two Washers - Socket - 2-56 Thread Size. RoHS: Compliant |
254 In Stock |
|
$13.9300 / $22.5300 | Buy Now |
DISTI #
66292294
|
Verical | Connector Accessories Jackpost Kit Straight RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 246 |
|
$19.1453 / $27.7805 | Buy Now |
|
Quest Components | KIT, JACKPOST MD | 2 |
|
$22.3736 | Buy Now |
Part Details for 320-9505-007
320-9505-007 CAD Models
320-9505-007 Part Data Attributes:
|
320-9505-007
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
320-9505-007
ITT Interconnect Solutions
Connector Accessory, Jackpost Kit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | JACKPOST KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | PANEL |